• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen WB 516 Wall/pole mount antenna 5G, LTE

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

178 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2G/3G/4G/5G antenna wall/mast/table mounting with 5m cable and SMA plug

Technical specifications

Product type

Mobile phone antenna

Mobile phone standard

GSM

UMTS

LTE

5G

Cable length

5 m

Connection

SMA plug (m)

Factory colour

Black

Gain

4 dB

Length

48 mm

Antenna type

Wall/pole mount antenna

GSM frequency

800 MHz

850 MHz

900 MHz

1700 MHz

1800 MHz

1900 MHz

2100 MHz

2600 MHz

LTE frequency

700 MHz

800 MHz

850 MHz

900 MHz

1800 MHz

1900 MHz

2100 MHz

2300 MHz

2600 MHz

Suitable for mains

5G

LTE

Width

48 mm

Height

82 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380282 Wittenberg Antennen WB 516 Wall/pole mount antenna 5G, LTE

Description

The WB 516 antenna is a low-cost omni-directional broadband antenna for 5G/4G/3G/2G devices and is suitable for outdoor or indoor installation. The design of the bracket enables easy wall mounting with the supplied screws and plugs or a mast mounting with a pipe clamp or a cable (not included in the delivery). The Omni-directional radiation pair enables an easy placement of the antenna in an elevated position. This antenna is an ideal solution for use in industrial and domestic environments with cellular modems/routers and machine-to-machine (M2M) wireless connection applications.

This text is machine translated.

Features

  • 5 MTR. Cable
  • LTE omnidirectional antenna for wall or mast mounting
  • the antenna is suitable for M2M applications
  • when installed, the antenna is IP67
  • Frequency range: 2G/3G/4G 698-960 / 1710-3800 MHz
  • Win:4dBi
  • Connection cable 5 MTR.
  • Connection plug: SMA plug (m)
  • Height: 82mm
  • Diameter: 48 .

Scope of delivery

  • 5m cable, wall and mast holder

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 95.46*

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)