• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen Duo Set 2x LAT 54 Directional antenna LTE 1800

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

LTE 1800 high-performance directional antennas LAT 54 Duo

Technical specifications

Product type

Mobile phone antenna

Mobile phone standard

LTE

Connection

SMA (solved via direct plug or adapter from FME (f) to SMA)

Factory colour

Grey

Antenna type

Directional antenna

GSM frequency

900 MHz

1800 MHz

LTE frequency

1800 MHz

Suitable for mains

LTE 1800

Documents & Downloads

Datasheet

Datasheet 518852 Wittenberg Antennen Duo Set 2x LAT 54 Directional antenna LTE 1800

User & Safety Instructions

User & Safety Instructions 518852 Wittenberg Antennen Duo Set 2x LAT 54 Directional antenna LTE 1800

Description

For the improvement of reception in areas with weak net cover. Fasten the station antenna by means of optional wall holder simply to an outside wall of your house or on the building roof to the existing antenna tower. It is suitable for D networks, E networks, UMTS networks and the Telekom LTE city network (LTE 1800 MHz) and can be mounted both horizontally and vertically.
Since LTE uses MIMO (2x RX, 2x TX) technology, most well-known and already on the market LTE routers (e.g. Huawaii, Speedport, FritzBox) are equipped with 2 external antenna connections. In order to use the optimal data rate of the LTE network you should always use 2 external antennas of the same type and mount them vertical on a horizontal level parallel at a distance of min. 20 cm. Specially designed for these applications are our Duo packs compiled and provided with all the components you need for an easy installation.
Our tip: Order with: The Wittenberg Antennas Handy Power Box. Order no.: 769989 - 62 and the universal mast holder for LTE antennas Order no.: 662880 - 62

This text is machine translated.

Features

  • Roof mounting on existing antenna mast
  • Optional wall mounting
  • Antenna gain 12 dB.

Scope of delivery

  • 2 x LAT 54 antenna
  • 2x mounted cable with SMA or FME socket as LTE/LAT 54 DuoSet T, (T for Telekom)
  • If no direct SMA connection: 2 adapter FME to SMA plug for most routers
  • Cable Ties

Hints

Please note: To ensure optimal reception, always use two adapters on TS-9, CRC-9 (MIMO) when using an LTE surf stick or LTE hotspot.
The SMA connection is disconnected directly on the cable or via an adapter from FME to SMA (included if necessary).
When operating the set´s on the AVM Fritzbox 6842, a coupling component (DC separating element) is required in each antenna line.
The Fritzbox 6842 does not have an antenna switch, so it cannot cope with the connected log/via antenna LAT 54 (with “ohmic short-circuit). You need a DC isolator for each antenna

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 137.98*

What kind of Mobile Phone Antennas are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)