• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen Poly-102783 Mag mount antenna GSM, UMTS

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Technical specifications

Product type

Mobile phone antenna

Mobile phone standard

GSM

UMTS

Cable length

5 m

Factory colour

Black

Gain

9 dB

Antenna type

Mag mount antenna

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

2100 MHz

Features

+ aerial jack

Suitable for mains

GSM

UMTS

Height

40 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1880044 Wittenberg Antennen Poly-102783 Mag mount antenna GSM, UMTS

Description

Magnetic base antenna is around spotlight GSM/UMTS 9dBi with SMA male plug 5 m cable.

This text is machine translated.

Features

  • Magnetic base antenna is around spotlight

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)