• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-DAT-500 Wall mount antenna

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

89 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-DAT-500 Dual antenna for GSM, UMTS, LTE

  • GSM, UMTS, LTE dual antenna
  • Max 28 dBi signal gain
  • Supports MIMO
  • With IPX5 protection
  • Surge protection
  • Easy installation

Technical specifications

Product type

Mobile phone antenna

Mobile phone standard

GSM

LTE

UMTS

Cable length

5M x 2

Factory colour

White

Length

185 mm

Antenna type

Wall mount antenna

GSM frequency

900 MHz

1800 MHz

LTE frequency

1800 MHz

2600 MHz

Width

185 mm

Height

185 mm

UMTS frequency

2100 MHz

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269151 Renkforce RF-DAT-500 Wall mount antenna

User & Safety Instructions 2269151 Renkforce RF-DAT-500 Wall mount antenna

Description

The Renkforce dual antenna is designed in sleek white and is practical and powerful at the same time. Even the use in the wet cellar is not in the way, since the dual antenna is resistant to both weather and corrosion thanks to IPX5 protection. Furthermore, it has an integrated surge protection. Another practical feature: With MIMO support, several transmitting and receiving antennas can be used for wireless communication. The antenna is very light and can be installed flexibly and without much effort thanks to the two 5 meter long cables. The holder included in the delivery and matching color makes it possible to mount the antenna inconspicuously at a suitable place.

This text is machine translated.

Features

  • 2G (GSM), 3G (UMTS / HSPA) and 4G networks (LTE)system
  • Polarization: Vertical/ Horizontal
  • Max. Signal & amplification
  • 698-960MHz - 3dBi
  • 1710-2170MHz - 3-5dBi
  • 2396-2700MHz - 3-5dBi
  • Cable length: 2 x 5m
  • Connection: RG174 (cable thickness/thickness) with SMA plug (m)
  • Max.
  • Input power: 50W

Scope of delivery

  • Dual antenna
  • Mounting bracket for wall mounting
  • 3 x screws
  • 2 x Dowels
  • 3 x washers
  • 1 x Nut
  • Operating instructions

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)