• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen WB 5000 TS 9 Internal antenna 5G, LTE

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Table antenna with TS 9 plugs WB 5000 TS 9

Technical specifications

Product type

Mobile phone antenna

Mobile phone standard

GSM

UMTS

LTE

5G

Cable length

2 m

Connection

TS 9 plug

Factory colour

Black

Gain

5 dB

Antenna type

Internal antenna

GSM frequency

800 MHz

850 MHz

900 MHz

1700 MHz

1800 MHz

1900 MHz

2100 MHz

2600 MHz

LTE frequency

700 MHz

800 MHz

850 MHz

900 MHz

1800 MHz

1900 MHz

2100 MHz

2300 MHz

2600 MHz

Suitable for mains

5G

LTE

UMTS frequency

800 MHz

850 MHz

900 MHz

1700 MHz

1800 MHz

1900 MHz

2100 MHz

2600 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380286 Wittenberg Antennen WB 5000 TS 9 Internal antenna 5G, LTE

Description

The antenna offers an innovative future-proof solution for 2G / 3G / 4G and 3.5 GHz 5G networks.

This text is machine translated.

Features

  • WB 5000 TS 9 MIMO 2G/3G/4G/5G table antenna with 2m cable and TS 9 plugs
  • Frequency range (MHz): Antenna 1 698-960 / 1710-3800,Antenna 2 698-960 / 1710-3800
  • TAPES: 2G / 3G / 4G / 5G
  • Typical VSWR less than 2.5:1
  • Max. Input power (W) 20 Watt, impedance 50

Scope of delivery

  • 2m cable with 2 x TS 9 plug

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)