• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen WB 11 Antenna attachment GSM, UMTS, LTE

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wittenberg Antennas WB 11 push-on antenna

Technical specifications

Product type

Mobile phone antenna

Mobile phone standard

GSM

UMTS

LTE

Spotlight length

16 cm

Connection

SMA-connector

Factory colour

Black

Gain

2 dB

Length

160 mm

Antenna type

Antenna attachment

Features

+ aerial jack

Suitable for mains

GSM

UMTS

LTE

Documents & Downloads

Datasheet

Datasheet 1550365 Wittenberg Antennen WB 11 Antenna attachment GSM, UMTS, LTE

User & Safety Instructions

User & Safety Instructions 1550365 Wittenberg Antennen WB 11 Antenna attachment GSM, UMTS, LTE

Description

Features

  • Frequency: 698-960, 1710 2170, 2396-2700 Mhz
  • Connection: SMA plug
  • Length: 16 cm

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)