• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen LAT 60 Duo Set Directional antenna GSM, UMTS, Wi-Fi, LTE, 5G

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Technical specifications

  • WI-FI 2.4 GHz
Product type

Mobile phone antenna

Mobile phone standard

GSM

UMTS

LTE

5G

Cable length

10 m

Connection

SMA plug

Factory colour

Aluminium

Silver

Gain

10.5 dB

Length

1100 mm

Antenna type

Directional antenna

GSM frequency

900 MHz

LTE frequency

850 MHz

800 MHz

1800 MHz

2600 MHz

Features

MIMO

Suitable for mains

GSM

UMTS

Wi-Fi

LTE

5G

Width

210 mm

Height

50 mm

UMTS frequency

1900 MHz

2100 MHz

Documents & Downloads

Datasheet

Datasheet 2340375 Wittenberg Antennen LAT 60 Duo Set Directional antenna GSM, UMTS, Wi-Fi, LTE, 5G

User & Safety Instructions

User & Safety Instructions 2340375 Wittenberg Antennen LAT 60 Duo Set Directional antenna GSM, UMTS, Wi-Fi, LTE, 5G

Description

LAT 60 Duo set MIMO antenna
5G
Frequency 698 - 3800 MHz for GSM/UMTS/LTE/5G/WiFi
60 elements
Gain 8.5-10.5 dB
10 m cable with SMA plug

This text is machine translated.

Features

  • Mast holder
  • GSM frequency: 880 - 960 MHz
  • UMTS frequency: 1920-2170 MHz
  • LTE frequency: 698-862.1710-1880.2500-2700.3300-3800 MHz

Scope of delivery

  • 2x LAT 60.10m cable

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)