• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adapter circuit board 20820080002 HARTING Content: 1 pc(s) Adapter plate

Product type
Adapter plate
Number of pins
2
Type
20 82 008 0002
Manufacturer part #
20820080002
Connection
Cut & Clip connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Harting T1 Industrial
  • Component: Adapter circuit board
  • Connection type: PreLink® insulation displacement connection
  • Number of contacts: 2
  • Rated current ‌ 1.5 A
  • Continuous resistance ≤ 20 mΩ
  • Temperature limit: -40 ... +85 °C
  • Test voltage Ueff 0.5 kV
  • Standards: IEC 63171-6;IEEE 802.3u (remote supply by PoDL: Power over data line);IEEE 802.3cg (10BASE-T1);IEEE 802.3bw (100BASE-T1);IEEE 802.3bp (1000BASE-T1)
  • Net weight: 11.42 g
  • Rated voltage 60 V DC
  • Plug-in force ≤ 20 N
  • Pull force ≤ 20 N
  • Data rate: ‌ 10 Mbit/s;‌ 100 Mbit/s;‌ 1 Gbit/s.
  • Description: PreLink® PCB on T1 Industrial Module
  • Shielding: shielded
  • Transmission features 600 MHz bandwidth
  • Storage temperature: -30 ... +60 °C
  • Protection class according to IEC 60529:IP20
  • Constant resistance, shielding: ≤ 100 mΩ
Type

20 82 008 0002

Product type

Adapter plate

Manufacturer part #

20820080002

Number of pins

2

Connection

Cut & Clip connector

Total no. of pins

2

Content

1 pc(s)

Other

Insulation displacement connector

Other

TRUE

TRUE

FALSE

Other

TRUE

FALSE

IP20

FALSE

Documents & Downloads

Datasheet

Datasheet 3005610 Adapter circuit board 20820080002 HARTING Content: 1 pc(s) Adapter plate

User & Safety Instructions

User & Safety Instructions 3005610 Adapter circuit board 20820080002 HARTING Content: 1 pc(s) Adapter plate

Description

Adapter circuit board, preLink PCB to T1 Industrial module, preLink insulation displacement connection

This text is machine translated.