• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adapter plate HC-B 6-ADP/1 DSUB 15 1775473 Phoenix Contact

Packaging type
Package
Number of pins
15
Type
HC-B 6-ADP/1 DSUB 15
Manufacturer part #
1775473
Connection
D-Sub plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 9.00 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter plate HC-B 6-ADP/1 DSUB 15

  • HC-B6-ADP/1 DSUB 15
  • Industrial packaging with 2 pieces

Technical specifications

Packaging type

Package

Type

HC-B 6-ADP/1 DSUB 15

Manufacturer part #

1775473

Number of pins

15

Connection

D-Sub plug

Total no. of pins

15

Content

2 pc(s)

Industrial packaging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 715715 Adapter plate HC-B 6-ADP/1 DSUB 15 1775473 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 715715 Adapter plate HC-B 6-ADP/1 DSUB 15 1775473 Phoenix Contact

Description

D-SUB adapter plate, for one D-SUB connector, no. of positions 15, housing series HC-B 6...

More interesting products

(*All information is plus legal VAT)