• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 12247 192305 V9 Black 1 pc(s)

1/2
Image similar
Compatible with
Adels Contact Series 160
Adels Contact Series 163
Factory colour
Black
Type
With caps
Manufacturer part #
12247
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adels-Contact 12247 192305 V9 Black 1 pc(s)

Our service for you

Technical specifications

Factory colour

Black

Compatible with

Adels Contact Series 160

Adels Contact Series 163

Type

With caps

Manufacturer part #

12247

Content

1 pc(s)

Number of pins

5

RoHS-compliant

Yes

Type

192305 V9

Compatible with (details)

Collared cable terminal plug

Nominal voltage (details)

-

Nominal current (details)

-

Cross section

-

Pins

5

Connection

-

Documents & Downloads

Datasheet

Datasheet 739626 Adels-Contact 12247 192305 V9 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 739626 Adels-Contact 12247 192305 V9 Black 1 pc(s)

Description

Cover cap for Collared cable terminal plug.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.96*

What kind of Connector Clip & Single Wire Connector Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)