• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 12291 163 ST/5 DS Connector clip flexible: -2.5 mm² fixed: -2.5 mm² Number of pins: 5 1 pc(s) Black

1/3
Product type
Connector clip
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Number of pins
5
Series
163 ST
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

145 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adels-Contact 12291 163 ST/5 DS Connector clip flexible: -2.5 mm² fixed: -2.5 mm² Number of pins: 5 1 pc(s) Black

Our service for you

Technical specifications

  • Tracking resistance KB 600, Continuous usage temperature 100 °C, short-term at 160 °C
Product type

Connector clip

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Number of pins

5

Factory colour

Black

Series

163 ST

Nominal current

16 A

Nominal current - rounded value

16 A

Content

1 pc(s)

Manufacturer part #

12291

Connection

Screws

Insulation material

PA 6.6

Nominal voltage

380 V

RoHS-compliant

Yes

Material (details)

Polyamide 6.6

Type

Plug

Nominal voltage (details)

380 V

Nominal current (details)

16 A

Cross section

2.5 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 739561 Adels-Contact 12291 163 ST/5 DS Connector clip flexible: -2.5 mm² fixed: -2.5 mm² Number of pins: 5 1 pc(s) Black

Description

Compatible plug and socket according to VDE.

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)