
Adels-Contact 125312 Screw terminal flexible: -6 mm² fixed: -6 mm² Number of pins: 12 1 pc(s) Ecru
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
Highlights & Details
Biscuit connector
Our service for you
Technical specifications
- Product type
Screw terminal
- Cross section (flexible) (max.)
6 mm²
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Cross section (inflexible) (max.)
6 mm²
- Number of pins
12
- Factory colour
Ecru
- Content
1 pc(s)
- Manufacturer part #
125312
- Type
1000/12 DS
- Connection
Screws
- Wire protection
Yes
- Insulation material
PA 6.6
- Nominal voltage
500 V
- RoHS-compliant
Yes
- Temperature range
Continuous usage temperature +100 °C, short-term +160 °C
- Material (details)
Polyamide 6
- Nominal voltage (details)
500 V
- Nominal current (details)
25 A
- Cross section
6.0 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 730647 Adels-Contact 125312 Screw terminal flexible: -6 mm² fixed: -6 mm² Number of pins: 12 1 pc(s) Ecru
User & Safety Instructions
User & Safety Instructions 730647 Adels-Contact 125312 Screw terminal flexible: -6 mm² fixed: -6 mm² Number of pins: 12 1 pc(s) Ecru













