
Adels-Contact 19938 Screw terminal flexible: 0.5-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 3 1 pc(s)
Number
Highlights & Details
Adels-Contact 19938 Screw terminal flexible: 0.5-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 3 1 pc(s)
Our service for you
Technical specifications
- Clamping span: up to 2.5 mm²
- Product type
Screw terminal
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Nominal current
10 A
- Cross section (inflexible) (min.)
0.5 mm²
- Nominal current - rounded value
10 A
- Cross section (inflexible) (max.)
2.5 mm²
- Number of pins
3
- Content
1 pc(s)
- Manufacturer part #
19938
- Type
503 SI/3 DS
- Connection
Screws
- Insulation material
PA 6.6
- Contact material
Spring steel, stainless
- Nominal voltage
380 V AC
- RoHS-compliant
Yes
- Type
3-pin with wire protection
- Nominal voltage (details)
Fuse 250 V / AC
Connection terminals 380 V AC
- Nominal current (details)
10 A
- Cross section
2.5 mm²
- Clamping range diameter mm
2.5 mm²
- Pins
3
- Connection
-
Documents & Downloads
Datasheet
Datasheet 534579 Adels-Contact 19938 Screw terminal flexible: 0.5-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 3 1 pc(s)
Information
Information 534579 Adels-Contact 19938 Screw terminal flexible: 0.5-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 3 1 pc(s)




