
Adels-Contact 41 22 03 Ceramic connector flexible: -2.5 mm² fixed: -2.5 mm² Number of pins: 3 1 pc(s) White
Number
Highlights & Details
Adels-Contact 41 22 03 Ceramic connector flexible: -2.5 mm² fixed: -2.5 mm² Number of pins: 3 1 pc(s) White
Our service for you
Technical specifications
- Glazed outer surface (except base)
- Creepage current resistance PTI 600
- Conductor insulation strip length 7 - 7.5 mm
- Continued usage temp.: Insulated part 1000 ºC, contact part 350 ºC.
- Product type
Ceramic connector
- Cross section (flexible) (max.)
2.5 mm²
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Cross section (inflexible) (max.)
2.5 mm²
- Number of pins
3
- Factory colour
White
- Content
1 pc(s)
- Manufacturer part #
41 22 03
- Type
157/3
- Stripping length
7.50 mm
- Connection
Screws
- Wire protection
No
- Nominal voltage
400 V AC
- RoHS-compliant
Yes
- Connector clip features
Mounting hole
- Type
Without Wire security / with Fixing Hole
- Nominal voltage (details)
400 V AC
- Nominal current (details)
16 A
- Cross section
upto 2.5 mm²
- Pins
3
- Connection
-
Documents & Downloads
Datasheet
Datasheet 589989 Adels-Contact 41 22 03 Ceramic connector flexible: -2.5 mm² fixed: -2.5 mm² Number of pins: 3 1 pc(s) White
User & Safety Instructions
User & Safety Instructions 589989 Adels-Contact 41 22 03 Ceramic connector flexible: -2.5 mm² fixed: -2.5 mm² Number of pins: 3 1 pc(s) White
Information
Information 589989 Adels-Contact 41 22 03 Ceramic connector flexible: -2.5 mm² fixed: -2.5 mm² Number of pins: 3 1 pc(s) White



