
Highlights & Details
Device connectors, series AC 166 G
- Tall build type
Our service for you
Technical specifications
- Product type
Mains connector
- Connector type
Plug, right angle
- Total no. of pins
2 + PE
- Connection
Screws
- Nominal voltage
250 V
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type
Plug part, without strain relief
- Manufacturer part #
162063
- Cable Ø (max.)
2.5 mm²
- Cable Ø up to
0.5 mm²
- Cable Ø range
0.5 - 2.5 mm²
- Contact material
Brass
- Material (details)
Polyamide 6.6
- Number of pins
2
- RoHS-compliant
Yes
IP20/IP40 (when connected)
- Series
AC
- Temperature range
Up to +110 °C
- Type
AC 166 GST/ 3
- Leading contact (PE)
Yes
- Cable cross section
0.5 - 2.5 mm²
- Nominal voltage (details)
250 V
- Nominal current (details)
(At +70 °C) 16 A
- Pins
3
- Connection
Screw
Documents & Downloads
Datasheet
Datasheet 748945 Adels-Contact 162063 Mains connector AC Plug, right angle Total number of pins: 2 + PE 16 A Black 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 5.48*
What kind of Power Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































