• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 193802 Protective cap White 1 pc(s)

1/3
Image similar
Product type
Protective cap
Compatible with
Adels Contact Series 503 SI
Factory colour
White
Manufacturer part #
193802
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.50 / piece)
€ 2.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Covering cap for safety clip

Our service for you

Technical specifications

Product type

Protective cap

Factory colour

White

Compatible with

Adels Contact Series 503 SI

Manufacturer part #

193802

Content

1 pc(s)

Material (details)

Polyamide 6.6

Number of pins

2

RoHS-compliant

Yes

Type

193802

Compatible with (details)

Fuse terminal 503 SI

Pins

2

Connection

-

Documents & Downloads

Datasheet

Datasheet 730326 Adels-Contact 193802 Protective cap White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 730326 Adels-Contact 193802 Protective cap White 1 pc(s)

Description

The covering cap enables contact proof cover of the 503 SI safety clips.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.29*

What kind of Connector Clip & Single Wire Connector Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)