• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 24399 DIN connector Plug, mount Total number of pins: 2 200 pc(s)

Image similar
Product type
DIN connector
Connector type
Plug, mount
Total no. of pins
2
Connection
Screws
Content
200 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stripping length min. 6 mm
  • Stripping length max. 6 mm
  • Cable length 20 mm
  • Connection type: Screws
  • Flammability rating: V-2
  • Wire protection: no.
  • Tightening nut torque 1.5 Nm
  • Incorrect plug protection: Yes
  • IP protection class IP68
  • Insulation material PA 6.6
  • Terminal points per pole: 1
  • Conductor type flexible: Yes
  • Conductor type flexible internal: no.
  • Conductor type flexible external: no.
  • Multi-wire conductor type: Yes
  • Conductor type multi-strand internal: no.
  • Conductor type: Multi-wire external: no.
  • Conductor type rigid: Yes
  • Conductor type rigid internal: no.
  • Conductor type rigid external: no.
  • Center-through protection: no.
  • Mounting of contact screw 0.5x3.0 / 2.0 Nm
  • Lock: Yes
Type

24399

Product type

DIN connector

Connector type

Plug, mount

Total no. of pins

2

Connection

Screws

Factory colour

Black

Content

200 pc(s)

Max. temperature

+85 °C

Nominal current

10 A

Nominal current - rounded value

10 A

Leading contact (PE)

No

Nominal voltage

250 V

Contact material

Brass

Manufacturer part #

24399

Insulation material

PA 6.6

Number of pins

2

max. cross section

1 mm²

Min. cross section

0.25 mm²

Cross-section range

0.25 - 1 mm²

RoHS-compliant

Yes

IP68

Type

Mounted connector

Description

Scope of delivery

  • 200 PIECES: 727616V9 - AC 167 REST/ 2 M16 EV
  • This text is machine translated.

What kind of Keyed Connectors are you looking for?