• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 41 32 21 Ceramic connector flexible: -2.5 mm² fixed: -2.5 mm² Number of pins: 1 1 pc(s) White

Image similar
Product type
Ceramic connector
Cross section (flexible) (max.)
2.5 mm²
Nominal current - rounded value
16 A
Cross section (inflexible) (max.)
2.5 mm²
Number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.19 / piece)
€ 2.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Glazed outer surface (except base)
  • Creepage current resistance PTI 600
  • Conductor insulation strip length 7 - 7.5 mm
  • Continued usage temp.: Insulated part 1000 ºC, contact part 350 ºC.
Product type

Ceramic connector

Cross section (flexible) (max.)

2.5 mm²

Nominal current

16 A

Nominal current - rounded value

16 A

Cross section (inflexible) (max.)

2.5 mm²

Number of pins

1

Factory colour

White

Content

1 pc(s)

Dim
Manufacturer part #

41 32 21

Type

150/1 SO

Stripping length

7.50 mm

Connection

Screws

Wire protection

No

Nominal voltage

400 V AC

RoHS-compliant

Yes

Type

Without armour

Nominal voltage (details)

400 V AC

Nominal current (details)

16 A

Cross section

upto 2.5 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 589952 Adels-Contact 41 32 21 Ceramic connector flexible: -2.5 mm² fixed: -2.5 mm² Number of pins: 1 1 pc(s) White