• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adhesive sanding sheets 100 x 150 mm, P 60, 9 holes, with Velcro adhesion (SMA) Metabo 635213000

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Technical specifications

  • Grit size P60
Abrasive surface area

100 x 150 mm

Content

10 pc(s)

Material

Paper

Compatible with

Metabo

Width

80 mm

Length

150 mm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2484485 Adhesive sanding sheets 100 x 150 mm, P 60, 9 holes, with Velcro adhesion (SMA) Metabo 635213000

User & Safety Instructions

User & Safety Instructions 2484485 Adhesive sanding sheets 100 x 150 mm, P 60, 9 holes, with Velcro adhesion (SMA) Metabo 635213000

Warranty Terms

Warranty Terms 2484485 Adhesive sanding sheets 100 x 150 mm, P 60, 9 holes, with Velcro adhesion (SMA) Metabo 635213000

Description

• High-quality sanding paper with semi-open scattering and high cutting performance
• especially for the processing of colors, paints of all kinds and putty
• for deburring, cleaning veneer, solid, plywood and paint surfaces, deburring of veneered furniture edges, etc.

This text is machine translated.

Scope of delivery

  • Packing: 10 pieces

More interesting products

(*All information is plus legal VAT)