• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aeronix Silicone oil Brush Bottle 20 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 749.50)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Silicone oil Brush Bottle

  • Brush to apply

Technical specifications

  • Resistance list:
  • ACM: acrylate rubber
  • EPDM: Ethylene-propylene rubber
  • FKM / FPM: Fluorine Rubber
  • FEPM: Propylene Tetra Fluor Ethylene Rubber
  • HNBR: Hydrierter Nitrile rubber
  • PA6: polyamide
  • PE: Polyethylene
  • PET/PBT: Polyethylene/polybutylene terephthalate
  • POM: Polyoxymethylene
  • PP: Polypropylene
  • PTFE: Poly Tetra Fluor ethylene
  • PU: polyurethane
  • PVC: polyvinyl chloride
  • NBR: Perbunan
  • CR: Neoprene
Product type

Silicone oil

Capacity

20 ml

Max. temperature

200 °C

Content

20 ml

Min. temperature

-30 °C

Heat resistance

-40 - + 200 ºC

Documents & Downloads

Datasheet

Datasheet 829605 Aeronix Silicone oil Brush Bottle 20 ml

Security datasheet

Security datasheet 829605 Aeronix Silicone oil Brush Bottle 20 ml

Description

Transparent high-temperature oil. Ideal as a protective, smoothening, release agent and preservatives for plastics, rubber and wood. The silicone oil is a long-lasting lubricating oil, which has low evaporation. . Good lubrication for many metal / plastic combinations (polyamides, polystyrene, phenolic resins and rubber items).. Ineffective lubrication from steel to steel.

Features

  • The silicone oil is resin-free, water-resistant, electrically resistant and forms an anti-static smooth film to all electrical connections
  • Resistant to dilute acids and bases
  • In general, no corrosion of metals
  • Brush to apply.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)