• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 2005016Z Pneumatic push-fit nipple 3/8" (9,525 mm) 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Plug nipple with female thread 3/8 inch less

  • Suitable for each compressor

Our service for you

Technical specifications

Product type

Pneumatic push-fit nipple

Connector

3/8" (9,525 mm)

Internal thread

3/8" (10 mm)

(Ø)

10 mm

Length

52 mm

Weight

0.1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698215 Aerotec 2005016Z Pneumatic push-fit nipple 3/8" (9,525 mm) 1 pc(s)

Description

Plug nipple 3/8" female thread

· Suitable for each compressor
· High-quality brass quality
· Universal fit
· With 3/8" female thread

This text is machine translated.

More interesting products

(*All information is plus legal VAT)