• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 200543 Pneumatic filter 1/4" (6,35 mm) 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini filter 1/4" (6.3 mm)

Our service for you

Technical specifications

Product type

Pneumatic filter

Connector

1/4" (6,35 mm)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 431363 Aerotec 200543 Pneumatic filter 1/4" (6,35 mm) 1 pc(s)

Description

Features

  • Washable filter insert
  • Semi-automatic drainage
  • Suitable for every painting pistols
  • suitable for direct mounting on gun and hose
  • Filter capacity 20 micron.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)