• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 2010110 Mini oil lubricator 1/4" (6,35 mm) 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aerotec Mini-oiler 1/4"

  • Automatic lubrication of the compressed air tool

Our service for you

Technical specifications

Product type

Mini oil lubricator

Connector

1/4" (6,35 mm)

Internal thread

1/4"

External thread

1/4"

Weight

74 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1591719 Aerotec 2010110 Mini oil lubricator 1/4" (6,35 mm) 1 pc(s)

Description

Through the automatic lubrication of the compressed air tool through the mini oiler is the life of the tool extends

Features

  • Mini-oiler for direct fastening to air tools
  • Compact design
  • Can be refilled.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)