• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 20142031 Workshop trolley Steel Factory colour: Blue (RAL 5015), Grey (RAL 7001)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Workshop trolley

Factory colour

Blue (RAL 5015)

Grey (RAL 7001)

No. of drawers

5

Content

1 pc(s)

Material

Steel

Load capacity (drawer)

51.8 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1558142 Aerotec 20142031 Workshop trolley Steel Factory colour: Blue (RAL 5015), Grey (RAL 7001)

Description

The workshop trolley from full steel construction is largely anti-tipping through diagonally arranged drawers. Equipped with castors, locking brake and transport bracket for a perfect handling.

Features

  • All steel construction
  • 2 rollers
  • With ball bearing metal drawer rails
  • largely anti-tipping by slanting arrangement of the drawers
  • Complete with cylinder lock for the central locking
  • side surfaces punched.

Hints

This text is machine translated.

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)