• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 20142034 Workshop trolley Steel Factory colour: Blue (RAL 5015), Grey (RAL 7001)

1/9
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Hole Matrix: 38 x 38 mm
Product type

Workshop trolley

Factory colour

Blue (RAL 5015)

Grey (RAL 7001)

Dim

(L x W x H) 1000 x 500 x 970 mm

No. of drawers

5

Weight

69.6 kg

Content

1 pc(s)

Material

Steel

Width

500 mm

Height

970 mm

Length

1000 mm

Load capacity (drawer)

30 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1558144 Aerotec 20142034 Workshop trolley Steel Factory colour: Blue (RAL 5015), Grey (RAL 7001)

Description

The powder-coated workshop trolley from full steel construction is the ideal combination of stationary workbench and mobile workshop coaches. Through the rollers and the slide handle will be the handling very easy. This mobile workshop is equipped with 5 drawers and a side-mounting part with height-adjustable shelves.

Features

  • The ideal combination of stationary workbench and mobile workshop coaches
  • full steel construction
  • Powder coating
  • Multi-layer-glued work plate
  • 5 drawer with ball bearing full extension rails
  • Central locking with cylinder lock inclusive of 2 keys
  • 2 swivel castors with locking device
  • 2 rollers per 100 mm diameter
  • sliding handle (loosely)
  • 1 lateral attachment with a shelf (3-way adjustable height).

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 653.98€ 650.98*

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)