• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Air compressor 201401089 330 bar

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Air compressor

No. of cylinders

4 pc(s)

1.5 kW

Flow rate

60 l/min

Operation pressure

330 bar

Rotational speed (max.)

2100 U/min

Operating voltage

230 V

Length

580 mm

Width

410 mm

Height

410 mm

Weight

39500

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2996997 Aerotec Air compressor 201401089 330 bar

User & Safety Instructions

User & Safety Instructions 2996997 Aerotec Air compressor 201401089 330 bar

Description

The portable air compressors are for diving schools, professional divers and commercial operators of filling stations, which are particularly important for the robustness of a compressor. Especially light through the aluminum frame, thus best protection against corrosion! With its stainless steel finish, it can withstand even the toughest conditions. The built-in hour meter enables exact adherence to service intervals. Ideal also for filling nail cartridges and suitable for shooting.

This text is machine translated.

Features

  • All parts are provided with an epoxy coating to achieve exceptional corrosion resistance
  • The cooling coils of the individual compression stages help to achieve optimum condensate separation
  • Needle roller bearing for low-vibration operation
  • Optional pressure-free condensate drain
  • Drive via V-belt

Scope of delivery

  • Charging valve
  • Filling hose

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.