• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Air compressor Aeromedic XTR 8V-270L 270 l 10 bar

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Aero MEDIC XTR 8 V-270L WITHOUT dryer with pressure switch control

  • Boiler volume: 270 l

Technical specifications

Product type

Air compressor

No. of cylinders

8

4.4 kW

Flow rate

756 l/min

Operation pressure

10 bar

Rotational speed (max.)

1440 U/min

Boiler volume

270 l

Operating voltage

400 V

Length

1600 mm

Width

640 mm

Height

870 mm

Weight

165 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1785628 Aerotec Air compressor Aeromedic XTR 8V-270L 270 l 10 bar

Description

Features

  • Low noise 8-cylinder V oil-free piston compressor with pressure switch control
  • Oil-free compressors with 2 units
  • Inner coated compressed air tank
  • Fully-automatic operation
  • Easy maintenance, low operating costs
  • Thermal protection switch
  • Compact device is ideal for 12 jobs.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.