• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Air compressor AK50-500 PRO 500 l 10 bar

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AEROTEC tandem compressor AK50-500 PER - 7.4 KW

  • Boiler volume: 500 l

Technical specifications

Product type

Air compressor

No. of cylinders

2

7.4 W

Vaccum power

1250 l/min

Flow rate

980 l/min

Operation pressure

10 bar

Rotational speed (max.)

1150 U/min

Boiler volume

500 l

Operating voltage

400 V

Length

2000 mm

Width

700 mm

Height

1350 mm

Weight

436 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2187865 Aerotec Air compressor AK50-500 PRO 500 l 10 bar

Description

Features

  • Stationary tandem compressor systems are ideal for perfectly intercepting peaks in air demand
  • Both units can be switched separately, if desired
  • Synchronous operation is possible
  • All systems are designed for the trade and industrial use
  • Supplied with vibration damper set for vibration-free operation.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.