• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Air compressor COMPACK SMART 2 TR - 90L PRO 90 l 10 bar

EAN:
Part number:
Item no:
1/3
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Aerotec compact Smart 2 TR - 90L PRO 400 V

  • Boiler volume: 90 l

Technical specifications

Product type

Air compressor

2.2 kW

Flow rate

290 l/min

Operation pressure

10 bar

Boiler volume

90 l

Operating voltage

400 V

Length

1200 mm

Width

390 mm

Height

1000 mm

Weight

101 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3830348 Aerotec Air compressor COMPACK SMART 2 TR - 90L PRO 90 l 10 bar

Description

Our Aerotec COMPACT Smart 2 TR-90L PRO is a complete compressor system for 24 hours operation without a noise protection cabin. With its state-of-the-art microprocessor control, these systems can be programmed in their parameters and continuously recorded systematically. The control system enables an automatic restart after a power failure and shows the most important maintenance parameters on the display. Control is also possible to activate REMOTE as well as remote on-off. Thus you always have a view on your compressed air system - no matter where you are. The fact that this system is stored on rubber buffers means that it is completely vibration-free.

This text is machine translated.

Features

  • Not frequency-controlled

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.