User & Safety Instructions 2187790 Aerotec Air compressor KELVIN 15-10 270 l 10 bar
Description
This series of screws makes no compromises, it is worth bearing the name of one of the brightest minds in the world.
This text is machine translated.
Features
Screw compressor "KELVIN" with microprocessor control " DNair2"
The controller speaks "plain text" all important operating states can be read directly
The controller has a CAN bus interface, so that several compressors can be connected in series with each other so that the existing controller can also be used as a higher-level controller when purchasing another system
Compact in the smallest of spaces: Compressor + boiler + cooling dryer incl. 2-way filtration according to DIN ISO 8753-1 thus without any additional cost of acquisition a perfect air quality from the start
With fork attachment for easy transport with a forklift
Microprocessor control and direction of rotation control, thanks to 2-way double fan system, no overheating problems are guaranteed
Super-sound-insulated screw compressor with drive via low-maintenance Poly-V belt
The compressors are very quiet and designed for continuous operation. A separate radial fan and a generously dimensioned heat exchanger ensure low operating temperatures
Thanks to the sophisticated design, all maintenance-relevant parts are easily accessible
The screw compressor is equipped with a highly efficient IE3 motor, which enables significant energy savings
24h operation possible
Compressor block SF50
Separate radial fan for optimum cooling
Very good accessibility for maintenance work
Direction of rotation monitoring by means of phase sequence relay
With microprocessor control for monitoring all operating parameters.
This series of screws makes no compromises, it is worth bearing the name of one of the brightest minds in the world.
This text is machine translated.
Features
Screw compressor "KELVIN" with microprocessor control " DNair2"
The controller speaks "plain text" all important operating states can be read directly
The controller has a CAN bus interface, so that several compressors can be connected in series with each other so that the existing controller can also be used as a higher-level controller when purchasing another system
Compact in the smallest of spaces: Compressor + boiler + cooling dryer incl. 2-way filtration according to DIN ISO 8753-1 thus without any additional cost of acquisition a perfect air quality from the start
With fork attachment for easy transport with a forklift
Microprocessor control and direction of rotation control, thanks to 2-way double fan system, no overheating problems are guaranteed
Super-sound-insulated screw compressor with drive via low-maintenance Poly-V belt
The compressors are very quiet and designed for continuous operation. A separate radial fan and a generously dimensioned heat exchanger ensure low operating temperatures
Thanks to the sophisticated design, all maintenance-relevant parts are easily accessible
The screw compressor is equipped with a highly efficient IE3 motor, which enables significant energy savings
24h operation possible
Compressor block SF50
Separate radial fan for optimum cooling
Very good accessibility for maintenance work
Direction of rotation monitoring by means of phase sequence relay
With microprocessor control for monitoring all operating parameters.