• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Manometer 9052092 Connector (pressure gauge): Back side External thread 1/8" 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure gauge 12 bar 40 mm - 1/8 inch AG

  • Air pressure gauge universally suitable

Technical specifications

Product type

Manometer

External thread

1/8"

Min. display range

0 bar

Display range (max.)

12 bar

Manufacturer part #

9052092

Dim

(Ø x D) 40 mm x 40 mm

Connector

Back side

Width

40 mm

Depth

40 mm

(Ø)

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698188 Aerotec Manometer 9052092 Connector (pressure gauge): Back side External thread 1/8" 1 pc(s)

Description

Features:
Suitable for each compressor
Diameter 40 mm
Display range up to 16 bar
Connector 1/8 inch AG

This text is machine translated.

More interesting products

(*All information is plus legal VAT)