• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Pneumatic rotary-screw compressor 10 bar

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pneumatic rotary-screw compressor

7.5 kW

Flow rate

1050 l/min

Operation pressure

10 bar

Operating voltage

400 V

Length

650 mm

Width

580 mm

Height

800 mm

Weight

113 kg

UKCA

yes

Description

POWERSYSTEM JUNIOR series, ultra compact

⦁ Junior screw compressor with microprocessor control
⦁ with fork attachment for easy transport with a forklift.
⦁ Microprocessor control and direction of rotation control
⦁ Screw compressor with sophisticated direct-driven step unit
⦁ Temperature-controlled axial fan and a generously dimensioned oil cooler ensure optimum operating temperatures.
⦁ Thanks to the sophisticated design, all maintenance-relevant parts are easily accessible.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.