• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Pneumatic screwdriver mini JUNIOR 2,2-10-90 Z / 400 V 90 l 10 bar

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MINI JUNIOR 2.2-10-90 Z / 400 V

  • Boiler volume: 90 l

Our service for you

Technical specifications

Product type

Pneumatic screwdriver

2.2 kW

Flow rate

261 l/min

Operation pressure

10 bar

Boiler volume

90 l

Operating voltage

400 V

Length

730 mm

Width

460 mm

Height

1060 mm

Weight

104 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735246 Aerotec Pneumatic screwdriver mini JUNIOR 2,2-10-90 Z / 400 V 90 l 10 bar

Description

The directly driven screw compressor "mini JUNIOR" convinces by its compact design, which makes it Ideal for use in the smallest of spaces. This series was developed especially for continuous operation in the industry and thus offers a reliable power for demanding applications. Thanks to the direct connection of the compressor stage and the electric motor, an optimum transmission efficiency is achieved.

Features:

The Block POWERSYSTEM compressor forms the core of the compressor. Two side-mounted carrying handles make it easy to transport, while the very good accessibility simplifies all maintenance work considerably. The compressor also has an integrated digital direction of rotation monitoring, which together with the control of the most important operating parameters provides for a safe and efficient operation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.