• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AFE BSVR-SS-224L PCB relay 24 V DC 2 A 2 change-overs 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
30 V DC
125 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

672 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Print relay, series BSVR (L)

Our service for you

Technical specifications

Product type

PCB relay

Type

BSVR-SS-224L

Coil nominal voltage

24 V DC

Control mode

monostable, 1 coil

Resistance (coil)

2880 Ω

Coil voltage rating

200 mW

Contact type

2 change-overs

Contact material

Ag

Switching voltage (max.)

30 V DC

125 V AC

Switching current (max.)

2 A

Max. switching capacity

30 W

125 VA

Connection

Solder pins

Response time

10 ms

Fall time

5 ms

Electrical lifespan

1 x 10 5 cycles

Durability

1 x 107 switching operations

Min. temperature

-30 °C

Max. temperature

+70 °C

Weight

5.5 g

Factory colour

Orange

Length

20.1 mm

Width

10 mm

Height

12 mm

Dim

(L x W x H) 20.1 x 10 x 12 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1405622 AFE BSVR-SS-224L PCB relay 24 V DC 2 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1405622 AFE BSVR-SS-224L PCB relay 24 V DC 2 A 2 change-overs 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)