• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AgfaPhoto Button cell LR54 1.5 V 10 pc(s) Alkali-manganese AG10

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AgfaPhoto alkaline button cell LR54, set of 10

  • Durable and reliableSet of 10

Technical specifications

Product type

Button cell

Size

LR54

Dim

(Ø x H) 11.6 mm x 3.1 mm

Technology

Alkali-manganese

Voltage

1.5 V

Height

3.1 mm

(Ø)

11.6 mm

Alternative battery types

AG10

V10GA

G10A

10GA

189

GP189

LR1130

L1130

L1131

S1131E

RW89

B-LR54

89A

Show more
Content

10 pc(s)

Rechargeable

No

Range of use

Watches

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2637981 AgfaPhoto Button cell LR54 1.5 V 10 pc(s) Alkali-manganese AG10

Description

The AgfaPhoto Alkaline button cell is Ideal for watches, calculators, toys, lights, etc. Microdevices. In the set of 10 stock pack

This text is machine translated.

Scope of delivery

  • 10-pack blister pack

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)