• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AH Cables K20C15 Multicore cable 15 m No. of inputs:16 x No. of outputs:4 x

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Channels: 20 channels (16 In, 4 returns)
  • Cable: 15 m multicore
  • Cable diameter 20.2 mm.
Product type

Multicore cable

Cable length

15 m

No. of inputs

16 x

No. of outputs

4 x

Weight

7.2 kg

Length

33.5 cm

Width

18 cm

Height

7.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 312253 AH Cables K20C15 Multicore cable 15 m No. of inputs:16 x No. of outputs:4 x

Description

The price sknot under the stage boxes, manufactured according to our specifications. Solid sheet steel housing black powder coated with integrated carrying handle, all sockets and plugs in metal design. High-quality multicore with number code at the split.

This text is machine translated.

Features

  • Massive steel plate casing
  • High-quality multicore with number code at the split
  • Wire rope strain relief.

More interesting products

(*All information is plus legal VAT)