• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AH Cables K8C15P Multicore cable 15 m No. of inputs:8 x

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Channels: 8 channels input
  • Cable: 15 m multicore
  • Cable diameter 13 mm.
Product type

Multicore cable

Cable length

15 m

No. of inputs

8 x

Weight

3.9 kg

Length

14 cm

Width

13 cm

Height

8 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 312264 AH Cables K8C15P Multicore cable 15 m No. of inputs:8 x

Description

Eight-channel subcore with fixed, fifteen meter long cable and resolution on eight Adam Hall XLR connectors. The particularly compact, trapezoidal steel box has a solid kink protection made of metal and optimally protects the sensitive transition area between box and cable. The additional reinforced transition at the resolution prevents fatigue and cable breaks.

This text is machine translated.

Features

  • Compact, trapezoidal steel box made of metal.

More interesting products

(*All information is plus legal VAT)