• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AH Cables K20C30 Multicore cable 30 m No. of inputs:16 x No. of outputs:4 x

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Channels: 20 channels (16 In, 4 returns)
  • Cable: 30 m multicore
  • Cable diameter 19.8 mm.
Product type

Multicore cable

Cable length

30 m

No. of inputs

16 x

No. of outputs

4 x

Weight

16.5 kg

Length

33.5 cm

Width

18 cm

Height

9 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 312255 AH Cables K20C30 Multicore cable 30 m No. of inputs:16 x No. of outputs:4 x

Description

20-channel multicore with 30 meter fixed cable and resolution on Adam Hall XLR plug. The all-metal stage box has a solid kink protection at the transition area between box and cable, the preferred side panels optimally protect the sockets on the stage box against damage. With integrated handle for good handling and prepared fixing options for fixed installations. The additional reinforced transition at the resolution prevents fatigue and cable breaks. For sixteen Return routes and four return routes.

This text is machine translated.

Features

  • All-metal stage box
  • Solid kink protection.

More interesting products

(*All information is plus legal VAT)