• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aim TTi EL561R Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 56 0 - 1.1 A 60 W No. of outputs 1 x

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Laboratory power supply AIM-TTi EL561R, 0 to 56V / 0 to 1.1A, 60W

  • No. of outputs 1 x
  • 0 - 56 / 0 - 1.1 A
  • 60 W

Technical specifications

Type

EL561R

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

60 W

ISO standards

Output voltage (max.)

56 V DC

Output voltage (min.)

0 V DC

Max. output current

1.1 A

Output current (min.)

0 A

Max. temperature

+40 °C

Min. temperature

+5 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454147 Aim TTi EL561R Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 56 0 - 1.1 A 60 W No. of outputs 1 x

Description

Features

  • 30W to 130W, linear, single, dual and triple output
  • SINGLE OUTPUTS 30 V/1 A, 18 V/3.3 A, 56 V/1.1 A, 15 V/5 A, 30 V/3 A.
  • Single, dual and triple output, 30 V/2 A.
  • Independant digital current and voltage meter for each output with 4-digit resolution
  • Switchable local or remote sensing;Constant current or constant voltage operation
  • Compact design, uses less space on the work table
  • Quiet cooling without fans
  • DC output switch, automatic mode indicator
  • Single output 35 V/5 A.
  • Independant digital current and voltage meter for each output with 4-digit resolution
  • Switchable local or remote sensing
  • Constant current or constant voltage operation
  • Compact design, uses less space on the work table
  • Quiet cooling without fans
  • DC output switch, automatic mode indicator
  • 175 W, single output

What kind of Bench power supply units are you looking for?