
Image similar

Earth cable
1 x
Sold per metre
6 mm²
PVC
Flexible
4.60 mm
No
No
23537T
Blue
343 x 0.15 mm
343 x 0.15 mm
200 m
Yes
42 A
1 x 6 mm²
+90 °C
-40 °C
SK/SW/SH86
4.60 mm
1 x 6 mm²
-25 to +90 °C
Datasheet 606950 AIV 23537T Earth cable 1 x 6 mm² Blue Sold per metre
User & Safety Instructions 606950 AIV 23537T Earth cable 1 x 6 mm² Blue Sold per metre
€ 50.28€ 49.08*
The necessary accessories are required to use the article as described.