• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AIV 23539T Earth cable 1 x 6 mm² Black Sold per metre

Image similar
Product type
Earth cable
No. of leads
1 x
Cross section (each core)
6 mm²
Outside Ø
4.60 mm
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

65 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Earthing cable

  • Symbol image for AIV 23539T Earth cable 1 x 6 mm² Black Sold per metre

Technical specifications

Product type

Earth cable

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

6 mm²

Insulation material

PVC

Cable features

Flexible

Outside Ø

4.60 mm

Packaged

No

Halogen-free

No

Manufacturer part #

23539T

Factory colour

Black

Core layout

343 x 0.15 mm

Core layout

343 x 0.15 mm

Max. length sold by the metre

200 m

Sold per metre

Yes

Nominal current

42 A

Cross section

1 x 6 mm²

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-40 °C

Type

SK/SW/SH86

Outside Ø

4.60 mm

Cross section

1 x 6 mm²

Temperature range

-25 to +90 °C

Documents & Downloads

Datasheet

Datasheet 606978 AIV 23539T Earth cable 1 x 6 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 606978 AIV 23539T Earth cable 1 x 6 mm² Black Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.28*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)