
Image similar

Earth cable
1 x
Sold per metre
10 mm²
PVC
Flexible
6.20 mm
No
No
23541T
Red
567 x 0.15 mm
74 x 0.40 mm
150 m
Yes
60 A
1 x 10 mm²
+90 °C
-40 °C
SK/RT/SH86
6.20 mm
1 x 10 mm²
-25 to +90 °C
Datasheet 606750 AIV 23541T Earth cable 1 x 10 mm² Red Sold per metre
User & Safety Instructions 606750 AIV 23541T Earth cable 1 x 10 mm² Red Sold per metre
€ 8.29*
The necessary accessories are required to use the article as described.