
Image similar

Earth cable
1 x
Sold per metre
16 mm²
PVC
Flexible
7.76 mm
No
No
23544T
Red
896 x 0.15 mm
120 x 0.40 mm
100 m
Yes
80 A
1 x 16 mm²
+90 °C
-40 °C
M/SK
7.76 mm
1 x 16 mm²
-25 to +90 °C
Datasheet 606793 AIV 23544T Earth cable 1 x 16 mm² Red Sold per metre
User & Safety Instructions 606793 AIV 23544T Earth cable 1 x 16 mm² Red Sold per metre
€ 13.29*
The necessary accessories are required to use the article as described.