
Image similar

Earth cable
1 x
Sold per metre
25 mm²
PVC
Flexible
9.75 mm
No
No
23546T
Blue
1407 x 0.15 mm
186 x 0.40 mm
75 m
Yes
125 A
1 x 25 mm²
+90 °C
-40 °C
M/SK
9.75 mm
1 x 25 mm²
-25 to +90 °C
Datasheet 606820 AIV 23546T Earth cable 1 x 25 mm² Blue Sold per metre
User & Safety Instructions 606820 AIV 23546T Earth cable 1 x 25 mm² Blue Sold per metre
€ 33.58*
The necessary accessories are required to use the article as described.