• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AIV 23550T Earth cable 1 x 35 mm² Red Sold per metre

Image similar
Product type
Earth cable
No. of leads
1 x
Cross section (each core)
35 mm²
Outside Ø
11 mm
Content
Sold per metre
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Earthing cable

  • Symbol image for AIV 23550T Earth cable 1 x 35 mm² Red Sold per metre

Technical specifications

Product type

Earth cable

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

35 mm²

Insulation material

PVC

Cable features

Flexible

Outside Ø

11 mm

Packaged

No

Halogen-free

No

Manufacturer part #

23550T

Factory colour

Red

Max. length sold by the metre

50 m

Sold per metre

Yes

Nominal current

175 A

Cross section

1 x 35 mm²

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-40 °C

Type

M/SK

Cross section

1 x 35 mm²

Temperature range

-25 to +90 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 606881 AIV 23550T Earth cable 1 x 35 mm² Red Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.28*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)