
Image similar

Earth cable
1 x
Sold per metre
50 mm²
PVC
Flexible
14 mm
No
No
23553T
Red
25 m
Yes
250 A
1 x 50 mm²
+90 °C
-40 °C
M/SK
1 x 50 mm²
-25 to +90 °C
Datasheet 606924 AIV 23553T Earth cable 1 x 50 mm² Red Sold per metre
User & Safety Instructions 606924 AIV 23553T Earth cable 1 x 50 mm² Red Sold per metre
€ 43.28*
The necessary accessories are required to use the article as described.