• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-AD-10 HDMI Adapter [1x HDMI plug - 1x Micro HDMI™] Black gold plated connectors

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection 1: Male interface HDMI
  • Connection 2: Male interface micro-HDMI
  • Product color: Black
  • Length: 35 mm
  • Width 20 mm
  • Height: 11 mm
  • Net weight: 5.9 g
  • Version: High speed with Ethernet 1.4 )
  • Connection switched: Yes - gold-plated
  • Manufacturing material: ABS
  • Min. Operating temperature 5 °C
  • Operating temperature max. 50 °C
  • Ultra HD (4K): Yes
  • Full HD: Yes
Product type

Monitor Adapter

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI plug

No. of B connections

1 x

Type B

Micro HDMI™

Factory colour

Black

Cable features

gold plated connectors

Cable use

Monitor

Version

Adapter

Range of use

Monitors/TV adapters

HDMI version

HDMI 1.4

Cable version

HDMI High Speed + Ethernet

Signal flow direction

Bidirectional (bi)

Cable specs

HDMI 1.4

Height

11 mm

Length

35 mm

Width

20 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3421076 Akyga AK-AD-10 HDMI Adapter [1x HDMI plug - 1x Micro HDMI™] Black gold plated connectors

User & Safety Instructions

User & Safety Instructions 3421076 Akyga AK-AD-10 HDMI Adapter [1x HDMI plug - 1x Micro HDMI™] Black gold plated connectors

Description

The aesthetically manufactured Akyga® AK-AD-10 HDMI adapter, of high quality, allows an HDMI cable to be connected to a device with a micro-HDMI connector. It is used for installation of a wiring for audio and video equipment such as TV, home theater sets. Gold-plated endings and high precision of production permit the transmission of a signal in highest quality. The adapter serves the HDMI format in version 1.4. In the AK-AD-10 adapter the data flow takes place in both the directions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)