• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-AD-11 DisplayPort / HDMI Adapter [1x HDMI socket - 1x DisplayPort plug] Black 4K UHD 15 cm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Connection 1: Female HDMI connection
  • Connection 2: Male Interface DisplayPort
  • Product color: Black
  • Length 45 mm.
  • Width 45 mm
  • Height 15 mm
  • Net weight: 39 g
  • Cable length: 15 cm
  • Connection switched: Yes - nickel-plated
  • Manufacturing material: ABS
  • Min. Operating temperature 5 °C
  • Operating temperature max. 50 °C
  • Ultra HD (4K): Yes
  • Full HD: Yes
  • Audio supports: Yes
Product type

Monitor Adapter

Connection type

DisplayPort

HDMI

No. of A connectors

1 x

Type A

HDMI socket

No. of B connections

1 x

Type B

DisplayPort plug

Cable length

15 cm

Factory colour

Black

Cable features

4K UHD

Cable use

Monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

UHD 4K @ 60 Hz

Signal flow direction

Unidirectional (uni)

Height

15 mm

Length

45 mm

Width

45 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3421077 Akyga AK-AD-11 DisplayPort / HDMI Adapter [1x HDMI socket - 1x DisplayPort plug] Black 4K UHD 15 cm

User & Safety Instructions

User & Safety Instructions 3421077 Akyga AK-AD-11 DisplayPort / HDMI Adapter [1x HDMI socket - 1x DisplayPort plug] Black 4K UHD 15 cm

Description

Akyga® AK-AD-11 is a modern converter that can be used to connect a laptop or computer with DisplayPort output to a monitor, TV or projector with HDMI input. Data transfer is only possible in one direction from DisplayPort to HDMI. The device supports full HD and Ultra HD technology and guarantees high quality of the transmitted audio and video files. Aesthetic and short 15 cm cable provides for comfort in use as well as a designer look.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)