• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-AD-16 D-SUB adapter D-SUB socket 9-pin - D-SUB socket 9-pin 1 pc(s) Piece

1/4
Packaging type
Piece
Product type
D-SUB adapter
Type A
D-SUB socket 9-pin
Type B
D-SUB socket 9-pin
Connector type
Adapter
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter D-SUB (9-pin) -F / D-SUB (9-pin) -F AK-AD-16

  • D-SUB socket 9-pin - D-SUB socket 9-pin

Technical specifications

  • Connection 1: Female interface D-SUB 9-pin
  • Connection 2: Female interface D-SUB 9-pin
  • Product color: Silver
  • Length: 30 mm
  • Width: 16 mm
  • Height: 12 mm
  • Net weight: 9.6 g
  • Version 9-Pin
  • Connection switched: Yes - nickel-plated
  • Colour inserts: Yellow
  • Min. Operating temperature 5 °C
  • Operating temperature max. 50 °C
Packaging type

Piece

Product type

D-SUB adapter

Type A

D-SUB socket 9-pin

Type B

D-SUB socket 9-pin

Connector type

Adapter

Number of pins

9

Content

1 pc(s)

Manufacturer part #

AK-AD-16

RoHS-compliant

Yes

Type

AK-AD-16

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3421081 Akyga AK-AD-16 D-SUB adapter D-SUB socket 9-pin - D-SUB socket 9-pin 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3421081 Akyga AK-AD-16 D-SUB adapter D-SUB socket 9-pin - D-SUB socket 9-pin 1 pc(s) Piece

Description

The Akyga® AK-AD-16 adapter allows an end (female/male) or connection of 2 male RS-232 cables.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)