• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-AD-45 HDMI Adapter [1x HDMI plug - 1x HDMI plug] Black gold plated connectors

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Connection 1: Male interface HDMI
  • Connection 2: Male interface HDMI
  • Product color: Black
  • Length: 30 mm
  • Width 20 mm
  • Height: 17 mm
  • Net weight: 10.3 g
  • Version: High speed with Ethernet 1.4 )
  • Connection switched: Yes - gold-plated
  • Min. Operating temperature 5 °C
  • Operating temperature max. 50 °C
  • Ultra HD (4K): Yes
  • Full HD: Yes
Product type

Monitor Adapter

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI plug

No. of B connections

1 x

Type B

HDMI plug

Factory colour

Black

Connector version

angled

Cable features

gold plated connectors

Cable use

Monitor

Version

Adapter

Range of use

Monitors/TV adapters

HDMI version

HDMI 1.4

Cable version

HDMI High Speed + Ethernet

Cable specs

HDMI 1.4

Height

17 mm

Length

30 mm

Width

20 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3421098 Akyga AK-AD-45 HDMI Adapter [1x HDMI plug - 1x HDMI plug] Black gold plated connectors

User & Safety Instructions

User & Safety Instructions 3421098 Akyga AK-AD-45 HDMI Adapter [1x HDMI plug - 1x HDMI plug] Black gold plated connectors

Description

Akyga® AK-AD-45 is a high-quality, aesthetically designed angled HDMI adapter that connects an HDMI cable to the base socket at a 90-degree angle.

It can be used to install cables for audio and video devices such as TVs or home cinemas that have a difficult to access HDMI jack. Gold-plated connections and high precision of performance enable a signal transmission of the highest quality. The adapter supports HDMI version 1.4.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)